
15A 3-phs SSR,scrw mnt,2 pl
Checking distributor stock and pricing after the page loads.
Omron G3PE-215B-2DC12-24 technical specifications.
| Input Current | 15mA |
| Input Type | DC |
| Load Current | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
