Solid State Relay (SSR) with AC output, featuring a 15A load current rating and a 75VAC to 264VAC output voltage range. This module-style relay accepts a DC input voltage between 12V and 24V, with a maximum supply voltage of 30VDC. It offers 2.5kV isolation voltage and operates within a temperature range of -30°C to 80°C. Mounting options include DIN rail and screw terminals, with a 1ms turn-on and turn-off delay.
Sign in to ask questions about the Omron G3PE-215BDC12-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3PE-215BDC12-24 technical specifications.
| Package/Case | Module |
| Current Rating | 15A |
| Depth | 130mm |
| Height | 100mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 22.5mm |
| Load Current | 15A |
| Max Input Voltage | 24V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 9.6V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail, Screw |
| Operating Supply Voltage | 30V |
| Output Current | 15A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-215BDC12-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.