
Solid State Relay (SSR) with 25A AC output current rating and 240V AC voltage rating. Features DC input with a 12-24VDC operating supply voltage range, 7mA input current, and 2.5kV isolation voltage. Mountable via DIN rail or screw terminals, this SPST relay offers 1ms turn-on and turn-off delay times. Operates within a -30°C to 80°C temperature range and is RoHS compliant.
Sign in to ask questions about the Omron G3PE-225BDC12-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3PE-225BDC12-24 technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Depth | 130mm |
| Height | 100mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 22.5mm |
| Load Current | 25A |
| Max Input Current | 7mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 25A |
| Max Output Voltage | 264V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 9.6V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail, Screw |
| Operating Supply Voltage | 30V |
| Output Current | 25A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-225BDC12-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.