
The Omron G3PE-235B-2NDC12-24 is a solid state relay with a DPST throw configuration, capable of handling up to 35A of load current. It features a DIN rail and chassis mount design for easy installation. The relay is packaged individually in bulk and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Input Current | 15mA |
| Load Current | 35A |
| Mount | DIN Rail, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |