RELAY SSR 35A 3PH NO HT SINK 3PL
Checking distributor stock and pricing after the page loads.
| Input Current | 15mA |
| Load Current | 35A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |