
Solid State Relay (SSR) with 35A AC output and DC input. Features a 9.6VDC to 30VDC input voltage range and a 240VAC voltage rating. Offers 2.5kV isolation voltage and operates within a -30°C to 80°C temperature range. Mountable via DIN rail or screw terminals.
Omron G3PE-235BDC12-24 technical specifications.
| Package/Case | 100 |
| Current Rating | 35A |
| Depth | 100mm |
| Height | 100mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 44.5mm |
| Load Current | 35A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 9.6V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail, Screw |
| Output Current | 35A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-235BDC12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.