The Omron G3PE-245B-2 DC12-24 is an 8-pin solid state relay with a maximum input voltage of 30V and maximum input current of 7A. It features a screw mounting type and operates within a temperature range of -30 to 80°C. The relay has a maximum output voltage of 264V and maximum output current of 45A. It also provides I/O isolation voltage of 2500V and maximum off-state leakage current of 20mA.
Omron G3PE-245B-2 DC12-24 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 105(Max) |
| Package Width (mm) | 130.5(Max) |
| Package Height (mm) | 130.5(Max) |
| Seated Plane Height (mm) | 130.5(Max) |
| Mounting | Screw |
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 264V |
| Maximum Input Current | 7mA |
| Maximum Output Current | 45A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 9.33ms |
| Maximum Turn-On Time | 9.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 20000uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omron G3PE-245B-2 DC12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.