
Solid State Relay (SSR) with DC input and AC output, featuring a 45A load current rating and a maximum output voltage of 264V. Designed for 12-24VDC input control, it offers a 7mA input current and 2.5kV isolation voltage. This module-type SSR supports DIN rail and screw mounting, with screw termination, and operates within a temperature range of -30°C to 80°C. It boasts a 1ms turn-on and turn-off delay time.
Sign in to ask questions about the Omron G3PE-245BDC12-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3PE-245BDC12-24 technical specifications.
| Package/Case | Module |
| Current Rating | 45A |
| Depth | 130mm |
| Height | 100mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 44.5mm |
| Load Current | 45A |
| Max Input Voltage | 24V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.6V |
| Mount | DIN Rail, Screw |
| Operating Supply Voltage | 30V |
| Output Current | 45A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-245BDC12-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.