
The Omron G3PE-515B-2HDC12-24 is a solid state relay with a maximum input current of 15mA and a maximum load current of 15A. It is designed for panel or chassis mount and features a screw termination. The relay is part of the G3PE series and has a DPST throw configuration.
Checking distributor stock and pricing after the page loads.
Omron G3PE-515B-2HDC12-24 technical specifications.
| Input Current | 15mA |
| Load Current | 15A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.