The Omron G3PE-515B-2NDC12-24 is a solid state relay with a DPST throw configuration, rated for 15A load current and 15mA input current. It is designed for DIN rail or chassis mount and features a screw termination. The relay is packaged individually in bulk.
Omron G3PE-515B-2NDC12-24 technical specifications.
| Input Current | 15mA |
| Load Current | 15A |
| Mount | DIN Rail, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-515B-2NDC12-24 to view detailed technical specifications.
No datasheet is available for this part.