Solid State Relay (SSR) with 3PST configuration, featuring a 15A load current and 480V AC voltage rating. This DC input relay operates with a supply voltage range of 9.6VDC to 30VDC and an input current of 15mA. Designed for DIN rail or chassis mounting with screw termination, it offers a maximum output voltage of 528V AC and operates within a temperature range of -30°C to 80°C.
Sign in to ask questions about the Omron G3PE-515B-3NDC12-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3PE-515B-3NDC12-24 technical specifications.
| Current Rating | 15A |
| Depth | 155mm |
| Height | 100mm |
| Input Current | 15mA |
| Input Type | DC |
| Length | 80mm |
| Load Current | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 528V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 9.6V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail, Chassis Mount, Screw |
| Operating Supply Voltage | 30V |
| Output Current | 15A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-515B-3NDC12-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.