
The Omron G3PE-515BDC12-24 is a solid state relay with a current rating of 15A and a voltage rating of 9.6-30V AC/DC. It has a SPST throw configuration and is mounted on a DIN rail. The relay operates within a temperature range of -30°C to 80°C and is compliant with RoHS regulations. It is available in bulk packaging and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3PE-515BDC12-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3PE-515BDC12-24 technical specifications.
| Package/Case | 200 |
| Current Rating | 15A |
| Depth | 100mm |
| Height | 100mm |
| Input Current | 15mA |
| Length | 22.5mm |
| Load Current | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.6V |
| Mount | DIN Rail |
| Output Current | 15A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-515BDC12-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.