The Omron G3PE-525B-2DC12-24 is a solid state relay with a relay type of DPST and a termination of screw. It has a maximum input current of 15mA and a maximum load current of 25A. The relay is designed for panel or chassis mount and is packaged in bulk. It is part of the G3PE series and is used in AC & DC output applications.
Checking distributor stock and pricing after the page loads.
| Input Current | 15mA |
| Load Current | 25A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |