The Omron G3PE-525B-3HDC12-24 is a solid state relay with a 25A load current and a 3PST throw configuration. It is designed for panel or chassis mount and features a screw termination. The relay is part of the G3PE series and is packaged in bulk. It is suitable for use in a variety of applications, including those requiring AC and DC output.
Omron G3PE-525B-3HDC12-24 technical specifications.
| Input Current | 15mA |
| Load Current | 25A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-525B-3HDC12-24 to view detailed technical specifications.
No datasheet is available for this part.