Three-phase solid-state relay with a 25A load current rating and 480V AC voltage rating. Features DC input with a 9.6V to 30V operating supply voltage range and 15mA input current. Designed for 528V maximum output voltage and operates between -30°C and 80°C. Mounting options include DIN rail, chassis, and screw terminals.
Sign in to ask questions about the Omron G3PE-525B-3NDC12-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3PE-525B-3NDC12-24 technical specifications.
| Current Rating | 25A |
| Depth | 155mm |
| Height | 120mm |
| Input Current | 15mA |
| Input Type | DC |
| Length | 80mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 528V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 9.6V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail, Chassis Mount, Screw |
| Operating Supply Voltage | 30V |
| Output Current | 25A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-525B-3NDC12-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
