
Solid State Relay (SSR) with AC output, featuring a 25A load current rating and a 200-480VAC voltage rating. This SPST relay offers a 2.5kV isolation voltage and operates with a DC input current of 15mA. Designed for DIN rail or screw mounting, it functions within an operating temperature range of -30°C to 80°C and supports a maximum output voltage of 528V.
Sign in to ask questions about the Omron G3PE-525BDC12-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3PE-525BDC12-24 technical specifications.
| Package/Case | 200 |
| Current Rating | 25A |
| Depth | 100mm |
| Height | 100mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 22.5mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 528V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 9.6V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail, Screw |
| Operating Supply Voltage | 30V |
| Output Current | 25A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-525BDC12-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.