
The Omron G3PE-535B-2DC12-24 is a solid state relay with a DPST throw configuration and a maximum load current of 35A. It is designed for panel or chassis mount and features a screw termination. The relay is part of the G3PE series and is packaged in bulk. It has an input current of 15mA and is suitable for use in a variety of applications.
Omron G3PE-535B-2DC12-24 technical specifications.
| Input Current | 15mA |
| Load Current | 35A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-535B-2DC12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
