
3PST Solid State Relay with 35A load current capacity and 480V AC voltage rating. Features DC input type with a 9.6V to 30VDC operating supply voltage range and 15mA input current. Designed for DIN rail or chassis mounting with screw termination. Operates within a temperature range of -30°C to 80°C.
Sign in to ask questions about the Omron G3PE-535B-3NDC12-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3PE-535B-3NDC12-24 technical specifications.
| Current Rating | 35A |
| Depth | 155mm |
| Height | 140mm |
| Input Current | 15mA |
| Input Type | DC |
| Length | 80mm |
| Load Current | 35A |
| Max Input Current | 10mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 35A |
| Max Output Voltage | 528V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 9.6V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail, Chassis Mount, Screw, Din-Rail |
| Operating Supply Voltage | 30V |
| Output Current | 35A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-535B-3NDC12-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.