The G3PE-545B-2DC12-24 is a DPST solid state relay from Omron with a load current rating of 45A. It is designed for panel or chassis mount applications and features a screw termination. The relay is part of the G3PE series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Omron G3PE-545B-2DC12-24 technical specifications.
| Input Current | 15mA |
| Load Current | 45A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.