
45A 3-phs SSR, DIN mt 2 pl 480
Checking distributor stock and pricing after the page loads.
Omron G3PE-545B-2NDC12-24 technical specifications.
| Input Current | 15mA |
| Load Current | 45A |
| Mount | DIN Rail, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |