Sign in to ask questions about the Omron G3PE-545B-3NDC12-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3PE-545B-3NDC12-24 technical specifications.
| Current Rating | 45A |
| Depth | 155mm |
| Height | 140mm |
| Input Current | 15mA |
| Input Type | DC |
| Length | 110mm |
| Load Current | 45A |
| Max Input Current | 10mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 45A |
| Max Output Voltage | 528V |
| Mount | DIN Rail, Chassis Mount, Screw, Din-Rail |
| Operating Supply Voltage | 30V |
| Output Current | 45A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-545B-3NDC12-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.