The Omron G3PF-235B-CTBDC24 is a solid state relay with a load current rating of 35A and an input current rating of 10mA. It is designed for mounting on a DIN rail and is available in bulk packaging. The relay is part of the G3PF series and features a screwless termination. It is suitable for use in a variety of applications requiring AC or DC output.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Input Current | 10mA |
| Load Current | 35A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PF |
| Termination | Screwless |
| RoHS | Compliant |