The Omron G3PF-525B-CTBDC24 is a solid state relay with a load current of 25A and an input current of 10mA. It is designed for DIN rail mounting and is available in bulk packaging. The relay is part of the G3PF series and features screwless termination.
Checking distributor stock and pricing after the page loads.
Omron G3PF-525B-CTBDC24 technical specifications.
| Package/Case | 200 |
| Input Current | 10mA |
| Load Current | 25A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PF |
| Termination | Screwless |
| RoHS | Compliant |