RELAY SSR 25A BUILT-IN CT SCREW
Checking distributor stock and pricing after the page loads.
Omron G3PF-525B-STBDC24 technical specifications.
| Package/Case | 200 |
| Input Current | 10mA |
| Load Current | 25A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PF |
| Termination | Screw |
| RoHS | Compliant |