Omron G3PF-525BDC24 technical specifications.
| Package/Case | 200 |
| Input Current | 10mA |
| Load Current | 25A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PF |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PF-525BDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.