RELAY SSR 35A BUILT-IN CT CLAMP
Checking distributor stock and pricing after the page loads.
Omron G3PF-535B-CTBDC24 technical specifications.
| Package/Case | 200 |
| Input Current | 10mA |
| Load Current | 35A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PF |
| Termination | Screwless |
| RoHS | Compliant |
No datasheet is available for this part.