The Omron G3PH-2075BDC5-24 is a solid state relay with a load current rating of 75A. It is designed for panel and chassis mounting and features a screw termination. The relay has a single pole, single throw configuration and is compliant with RoHS regulations. It is packaged in bulk quantities and has a package quantity of one unit.
Omron G3PH-2075BDC5-24 technical specifications.
| Load Current | 75A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3PH |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PH-2075BDC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.