The Omron G3PH-2075BLDC5-24 is a 75A SPST solid state relay with a panel or chassis mount and screw termination. It is a single-pole, single-throw relay with a load current rating of 75A. The relay is packaged in bulk and is compliant with RoHS regulations. It is part of the G3PH series of solid state relays with AC and DC output.
Checking distributor stock and pricing after the page loads.
Omron G3PH-2075BLDC5-24 technical specifications.
| Load Current | 75A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3PH |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.