The Omron G3PH-5075BDC5-24 is a solid state relay with a load current rating of 75A and a single pole single throw configuration. It is designed for panel or chassis mounting and features screw termination. This relay is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Omron G3PH-5075BDC5-24 technical specifications.
| Load Current | 75A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3PH |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.