RELAY SSR SPST 150A 5-24VDC IN
Checking distributor stock and pricing after the page loads.
| Load Current | 150A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3PH |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |