Solid State Relay 240V DC-IN 15A 240V AC-OUT
Checking distributor stock and pricing after the page loads.
Omron G3PJ-515B-PU DC12-24 technical specifications.
| Maximum Input Voltage | 240V |
| Maximum Output Voltage | 240V |
| Maximum Output Current | 15A |
| Input Type | DC |
| Output Type | AC |
| Maximum Off-State Leakage Current | 10000uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.