
The Omron G3PX-240EC-CT10 is a current sense transformer with a chassis mount design. It operates within a temperature range of -25°C to 65°C and has a maximum input current of 20mA. The transformer features a screw termination and is designed for use in general applications.
Omron G3PX-240EC-CT10 technical specifications.
| Input Current | 20mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | G3PX, EC |
| Termination | Screw |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PX-240EC-CT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.