Sign in to ask questions about the Omron G3PX-260EUN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3PX-260EUN technical specifications.
| Input Current | 20mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Series | G3PX, EUN |
| Termination | Screw |
| Weight | 3.8lb |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PX-260EUN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
