Solid State Relay 15mA 264V AC-IN 0.1A 32V DC-OUT
Checking distributor stock and pricing after the page loads.
Omron G3R-IAZR1SN-UTU technical specifications.
| Maximum Input Voltage | 264V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 32V |
| Maximum Input Current | 15mA |
| Maximum Output Current | 0.1A |
| Input Type | AC |
| Output Device | Triac |
| Output Type | DC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |