The Omron G3R-IAZR1SN-UTU AC100-240 is a solid state relay with an AC input and DC output. It has a maximum input voltage of 264V and a maximum output voltage of 32V. The relay can handle a maximum input current of 15mA and a maximum output current of 0.1A. It operates within a temperature range of -30C to 80C.
Checking distributor stock and pricing after the page loads.
Omron G3R-IAZR1SN-UTU AC100-240 technical specifications.
| Maximum Input Voltage | 264V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 32V |
| Maximum Input Current | 15mA |
| Maximum Output Current | 0.1A |
| Input Type | AC |
| Output Type | DC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.