
The Omron G3R-IAZR1SNAC100-240 is a solid state relay with a DIP package and plug-in DIN rail mount. It has an operating temperature range of -30°C to 80°C and is RoHS compliant. The relay has a maximum output current of 100mA and a maximum output voltage of 32V. It is not radiation hardened and has a turn-on and turn-off delay time of 20ms.
Checking distributor stock and pricing after the page loads.
Omron G3R-IAZR1SNAC100-240 technical specifications.
| Package/Case | DIP |
| Color | Black |
| Depth | 13mm |
| Height | 29mm |
| Input Current | 15mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Length | 33mm |
| Max Input Current | 15mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Mount | Plug-In, DIN Rail |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3R-I/O |
| Termination | Solder |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
No datasheet is available for this part.