Omron's G3R-IDZR1SN-1-UTU DC12-24 is a DC 12-24V solid state relay with a maximum input voltage of 32V and a maximum input current of 8mA. It features an I/O isolation voltage of 4000V and a maximum output voltage of 32V with a maximum output current of 0.1A. The relay operates within a temperature range of -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
Omron G3R-IDZR1SN-1-UTU DC12-24 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 32V |
| Maximum Input Current | 8mA |
| Maximum Output Current | 0.1A |
| Input Type | DC |
| Output Type | DC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.