Omron G3R-IDZR1SN-1DC5 technical specifications.
| Package/Case | DIP |
| Color | Black |
| Output Current | 100mA |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | G3R-I/O |
| Termination | Solder |
| Turn-Off Delay Time | 15ms |
| Turn-On Delay Time | 15ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3R-IDZR1SN-1DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.