Solid State Relay 8mA 6V DC-IN 0.1A 32V DC-OUT
Checking distributor stock and pricing after the page loads.
Omron G3R-IDZR1SN-UTU DC5 technical specifications.
| Maximum Input Voltage | 6V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 32V |
| Maximum Input Current | 8mA |
| Maximum Output Current | 0.1A |
| Input Type | DC |
| Output Type | DC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.