Solid State Relay 15mA 32V DC-IN 2A 264V AC-OUT
Checking distributor stock and pricing after the page loads.
Omron G3R-OA202SZN technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 264V |
| Maximum Input Current | 15mA |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.