
AC output solid-state relay module with a 2A load current capacity and a 264V maximum output voltage. Features DC input with a 15mA input current and a 32V maximum input voltage. Offers 4kV isolation voltage and operates within a -30°C to 80°C temperature range. Designed for DIN rail mounting, this RoHS compliant component has a 1ms turn-on and turn-off delay.
Omron G3R-OA202SZNDC5-24 technical specifications.
| Package/Case | Module |
| Color | Black |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 2A |
| Max Input Current | 15mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 264V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 75V |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3R-I/O |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3R-OA202SZNDC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
