Omron G3R-OD201SN-UTUDC5-24 technical specifications.
| Package/Case | Module |
| Color | Black |
| Output Current | 1.5A |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | G3R-I/O |
| Turn-Off Delay Time | 2ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3R-OD201SN-UTUDC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.