Omron G3R-ODX02SN5/24DC technical specifications.
| Isolation Voltage | 2.5kV |
| Load Current | 2A |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Voltage Rating (DC) | 24V |
| Operating Supply Voltage | 32V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Omron G3R-ODX02SN5/24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
