
AC & DC Output Solid State Relay for PCB mounting, featuring a 2A load current and 60V maximum output voltage. This module-style relay operates with a 4V to 60V supply voltage and requires 8mA input current. It offers 1ms turn-on and 2ms turn-off delay times, with an isolation voltage of 4kV. The black, lead-free component measures 28mm x 13mm x 29mm and operates between -30°C and 80°C.
Omron G3RODX02SNDC524 technical specifications.
| Package/Case | Module |
| Color | Black |
| Depth | 13mm |
| Height | 29mm |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 28mm |
| Load Current | 2A |
| Max Input Current | 8mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | DIN Rail |
| Operating Supply Voltage | 60V |
| Output Current | 2A |
| Output Voltage | 60V |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Series | G3R-I/O |
| Termination | Plug |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 2ms |
| Turn-On Delay Time | 1ms |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3RODX02SNDC524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
