
Solid State Relays - Industrial Mount 6mm SSR Ry only AC O ut 0 cross
Checking distributor stock and pricing after the page loads.
Omron G3RV-202SDC24 technical specifications.
| Package/Case | SIP |
| Load Current | 2A |
| Mount | Socketable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3RV |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
