
The Omron G3RV-D03SLDC12 is a solid state relay with a SPST throw configuration and a load current of 3A. It is packaged in a socketable SIP package and is available in bulk quantities. The relay is suitable for use in a variety of applications, including those requiring AC and DC output. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Omron G3RV-D03SLDC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3RV-D03SLDC12 technical specifications.
| Package/Case | SIP |
| Load Current | 3A |
| Mount | Socketable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3RV |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3RV-D03SLDC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.