
Omron G3RV-SL500-AAC230 technical specifications.
| Package/Case | Module |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Load Current | 2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 240V |
| Mount | DIN Rail |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G3RV |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron G3RV-SL500-AAC230 to view detailed technical specifications.
No datasheet is available for this part.
