Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3RV-SL500-ALDC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3RV-SL500-ALDC24 technical specifications.
| Package/Case | Module |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 240V |
| Mount | DIN Rail |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3RV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3RV-SL500-ALDC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
