
RELAY SSR SPST-NO 3A 24VAC/DC
Checking distributor stock and pricing after the page loads.
Omron G3RV-SL500-DAC/DC24 technical specifications.
| Package/Case | Module |
| Load Current | 3A |
| Mount | DIN Rail |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G3RV |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
