
The Omron G3RV-SL500-DAC230 is a solid state relay with a maximum operating temperature of 55°C and a minimum operating temperature of -30°C. It has a maximum output voltage of 24V and a load current of 3A. The relay is isolated with a voltage of 2.5kV and is mounted on a DIN rail. It is available in a module package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron G3RV-SL500-DAC230 technical specifications.
| Package/Case | Module |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Load Current | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 24V |
| Mount | DIN Rail |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G3RV |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
